Manufacturer Part #
S1812R-473K
S1812R Series 47 uH ±10 % Tolerance 242 mA Surface Mount Shielded RF Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan S1812R-473K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan S1812R-473K - Technical Attributes
Attributes Table
| Dimension: | L 4.8mm x W 3.4mm x H 3.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500+
$2.84
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel