text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1008ER1R0J

IMC-1008 Series 1 uH ±5 % 120 mA 3.3 Ohm Unshielded High Frequency Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1008ER1R0J - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 1µH
Rated Current-Max: 120mA
Tolerance (%): ±5%
DC Resistance: 3.3Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$197.40
USD
Quantity
Unit Price
2,000
$0.0987
4,000
$0.097
6,000
$0.0959
8,000
$0.0952
10,000+
$0.0929
Product Variant Information section