text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ER821J

IMC-1812 Series 820 uH ±5 % 30 mA 35 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1812ER821J - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 820µH
Rated Current-Max: 30mA
Tolerance (%): ±10%
DC Resistance: 35Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$790.00
USD
Quantity
Unit Price
500
$0.80
1,000
$0.79
1,500
$0.78
2,000
$0.775
2,500+
$0.76
Product Variant Information section