text.skipToContent text.skipToNavigation

Manufacturer Part #

IMC1812ESR56K

IMC-1812 Series 560 nH ±10 % 285 mA 1.2 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IMC1812ESR56K - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 560nH
Rated Current-Max: 285mA
Tolerance (%): ±10%
DC Resistance: 1.2Ω
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,200.00
USD
Quantity
Unit Price
2,000+
$0.60
Product Variant Information section