text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH32PN4R7NN0L

LQH32P Series 1210 4.7 uH ±30 % 1 A 180 mOhm SMT Shielded Wirewound Inductor

Product Specification Section
Murata LQH32PN4R7NN0L - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 4.7µH
Rated Current-Max: 1A
Tolerance (%): ±30%
DC Resistance: 180mΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
586,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
2,000
$0.111
4,000
$0.11
6,000
$0.109
8,000
$0.108
10,000+
$0.107