text.skipToContent text.skipToNavigation

Manufacturer Part #

LQH3NPN2R2MMEL

LQH Series 3 x 3 x 1.5 mm 2.2 uH ±20% 0.065 Ohm (±20%) DCR Chip Coil Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2511
Product Specification Section
Murata LQH3NPN2R2MMEL - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 2.1A
Tolerance (%): ±20%
DC Resistance: 78mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
Case Size: 1212 (3030 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Unit Price
2,000
$0.128
4,000
$0.126
6,000
$0.125
10,000+
$0.123