Manufacturer Part #
LQH43CN220K03L
LQH43C Series 1812 22 uH ±10 % 420 mA 0.6 Ohm SMT Unshielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Murata LQH43CN220K03L - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Murata LQH43CN220K03L - Technical Attributes
| Type: | Unshielded |
| Inductance-Nom: | 22µH |
| Rated Current-Max: | 420mA |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.6Ω |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
Murata Electronics offers a variety of coils, including choke coils with low DC resistance intended for power supply circuits, general-purpose chip coils suitable for voltage increases, and high-frequency chip coils that provide low-loss and high-Q characteristics at high frequencies.
Users can select the optimum characteristics by choosing from monolithic, film or wire wound construction and a wide range of inductance values and tolerances. Some types also allow for magnetic shielding.
LQH43C series consists of miniature chip inductors with low DC resistance, high current capacity, and high impedance characteristics. It is suitable for use as choke coils in DC power supply circuits.
Features
1. The series exhibits low voltage drops and small change in inductance with respect to temperature rise and DC current level. This makes them excellent to use as power supply line choke coils.
2. Small size 4.5x3.2mm and realized low height 2.8mm max.
3. The series has excellent solder heat resistance. Both flow and reflow soldering methods can be employed.
The LQH43CN220K03L is a choke coil in a 1812 case size. The LQH43CN220K03L has an inductance of 22 uH with ±10% tolerance at 420 mA.
Note: The “L” on the end of the part number LQH43CN220K03L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the LQH43CN220K03L.
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount