Manufacturer Part #
NIN-HDR10JTRF
NIN-HD Series 1008 100 nH ±5 % 400 mA 460 mOhm SMT Molded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NIN-HDR10JTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NIN-HDR10JTRF - Technical Attributes
Attributes Table
| Type: | Molded |
| Inductance-Nom: | 100nH |
| Rated Current-Max: | 400mA |
| Tolerance (%): | ±5% |
| DC Resistance: | 460mΩ |
| Case Size: | 1008 (2520 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.0702
4,000
$0.069
8,000
$0.0678
10,000
$0.0675
30,000+
$0.0652
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount