text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-HJR18GTRF

NIN-HJ Series 1008 180 nH ±2 % 240 mA 1.2 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NIN-HJR18GTRF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 180nH
Rated Current-Max: 240mA
Tolerance (%): ±2%
DC Resistance: 1.2Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$217.20
USD
Quantity
Unit Price
3,000
$0.0724
6,000
$0.0711
9,000
$0.0704
12,000
$0.0699
15,000+
$0.0683
Product Variant Information section