text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF4020T-150MR68

VLCF Series 15 uH ±20 % 680 mA 0.303 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLCF4020T-150MR68 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 15µH
Rated Current-Max: 0.68A
Tolerance (%): ±20%
DC Resistance: 0.303Ω
Dimension: L  4mm x W  4mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
5,000+
$0.25
Product Variant Information section