Manufacturer Part #
VLCF4020T-2R2N1R7
VLCF Series 2.2 uH ±30 % 1.72 A 0.059 Ohm SMT Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK VLCF4020T-2R2N1R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLCF4020T-2R2N1R7 - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 1.72A |
| Tolerance (%): | ±30% |
| DC Resistance: | 0.059Ω |
| Dimension: | L 4mm x W 4mm x H 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.24
3,000
$0.235
5,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount