text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1623788-0

22 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Moisture Resistant

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity 1-1623788-0 - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +250°C
Dimension: L  13mm x W  9mm x H  25mm
Height - Max: 26mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
400
$0.255
1,500
$0.25
2,500
$0.245
5,000+
$0.24
Product Variant Information section