text.skipToContent text.skipToNavigation

Manufacturer Part #

AC03AT0002201JAC00

AC03AT 2.2K Ohms 5% Axial Cemented Fusible Leaded Wirewound Safety Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay AC03AT0002201JAC00 - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): -100ppm/K to +180ppm/K
Technology: Wirewound
Operating Temp Range: -55°C to +250°C
Dimension: L  13mm x D  4.8mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.00
USD
Quantity
Unit Price
500
$0.25
1,000
$0.245
2,000
$0.24
7,500+
$0.235
Product Variant Information section