Manufacturer Part #
AC050000B1000J6BCS
AC Series Ø7.5 x 18 mm 5 W 100 Ohm ±5% -10/-80 ppm/K Cemented Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Ammo Pack |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Vishay AC050000B1000J6BCS - Technical Attributes
Attributes Table
| Dimension: | L 18mm x D 7.5mm |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$0.505
500
$0.50
1,000
$0.495
1,250
$0.49
3,750+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
250 per Ammo Pack