Manufacturer Part #
AC0603JR-070RL
AC Series 0603 0.1 W 0 Ω Jumper Surface Mount Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
YAGEO AC0603JR-070RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO AC0603JR-070RL - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 0.1W |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| Dielectric Withstanding Voltage: | 150V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,720,000
USA:
2,720,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15,000
$0.0016
50,000
$0.0015
125,000
$0.0015
250,000
$0.0015
625,000+
$0.0014
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount