text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0402FR-0715KL

AF Series 0402 15 kOhm 0.0625 W ±1 % ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AF0402FR-0715KL - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.0625W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.37mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
10,000
$0.0022
40,000
$0.0021
100,000
$0.0021
250,000
$0.002
400,000+
$0.0019
Product Variant Information section