Manufacturer Part #
AF0603JR-070RL
AF Series 0603 Jumper Anti-Sulfurated Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO AF0603JR-070RL - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 0.1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 1.6mm x W 0.8mm |
| Height - Max: | 0.55mm |
| Dielectric Withstanding Voltage: | 150V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
15,000
$0.0013
50,000
$0.0013
125,000
$0.0012
375,000
$0.0012
750,000+
$0.0011
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel