text.skipToContent text.skipToNavigation

Manufacturer Part #

AR06BTCV1003

Res Thin Film 1206 100K Ohm 0.1% 0.25W(1/4W) 25ppm/C Pad SMD Medical T/R

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech AR06BTCV1003 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.50
USD
Quantity
Unit Price
5,000
$0.0415
10,000
$0.0408
15,000+
$0.04
Product Variant Information section