text.skipToContent text.skipToNavigation

Manufacturer Part #

AS42JTF0150

AS Series 0402 x 4 0.063 W 15 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Viking Tech AS42JTF0150 - Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 0.0625W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Dimension: L  2mm x W  1mm x H  0.45mm
Height - Max: 0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.00
USD
Quantity
Unit Price
10,000
$0.0057
30,000
$0.0055
50,000
$0.0054
150,000
$0.0053
250,000+
$0.0052
Product Variant Information section