Manufacturer Part #
CCF60100RFKE36
CCF60 Series Ø3.53 x 8.74 mm 1 W 100 Ohm ±1 % ±100 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CCF60100RFKE36 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 8.74mm x D 3.53mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2,500+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole