text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-25JT-52-10K

CFR Series 0.25 W 10 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
YAGEO CFR-25JT-52-10K - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Height - Max: 2.6mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$53.00
USD
Quantity
Unit Price
5,000
$0.0053
15,000
$0.0052
25,000
$0.0051
50,000
$0.0049
100,000+
$0.0048
Product Variant Information section