text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-25JT-52-1K

Fixed Resistor, Carbon Film, 0.25W, 1000ohm, 250V, 5% +/-Tol, 500ppm/Cel

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-25JT-52-1K - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Rated Current: 1A
Technology: Carbon Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
Dielectric Withstanding Voltage: 100V
Overload Voltage - Max: 100V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$26.50
USD
Quantity
Unit Price
5,000
$0.0053
15,000
$0.0052
25,000
$0.0051
50,000
$0.0049
100,000+
$0.0048
Product Variant Information section