Manufacturer Part #
CR-0AFL4----1R
CR Series 2010 1 Ohm ±1 % 0.75 W ±200 ppm/°C SMT Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Viking Tech CR-0AFL4----1R - Technical Attributes
Attributes Table
| Resistance: | 1Ω |
| Rated Power: | 0.75W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2010 (5025 Metric) |
| Height - Max: | 0.65mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0207
12,000
$0.0202
20,000
$0.0199
40,000
$0.0196
80,000+
$0.0192
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount