text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040212K0JNED

CRCW Series 0402 0.063 W 12 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW040212K0JNED - Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$22.00
USD
Quantity
Unit Price
20,000
$0.0011
50,000
$0.0011
200,000
$0.0011
400,000
$0.001
1,000,000+
$0.001
Product Variant Information section