text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402274KFKED

CRCW Series 0402 0.063 W 274 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Vishay CRCW0402274KFKED - Technical Attributes
Attributes Table
Resistance: 274kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200,000
Singapore:
200,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$32.00
USD
Quantity
Unit Price
10,000
$0.0032
30,000
$0.0031
40,000
$0.0031
100,000
$0.003
150,000+
$0.0029
Product Variant Information section