Manufacturer Part #
CRCW040293R1FKED
CRCW Series 0402 0.063 W 93.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW040293R1FKED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW040293R1FKED - Technical Attributes
Attributes Table
| Resistance: | 93.1Ω |
| Rated Power: | 0.063W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0023
40,000
$0.0022
100,000
$0.0022
250,000
$0.0021
400,000+
$0.002
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount