Manufacturer Part #
CRCW06031K74FKEA
CRCW Series 0603 125 mW 1.74 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Vishay CRCW06031K74FKEA - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8533.21.00.30
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW06031K74FKEA - Technical Attributes
Attributes Table
| Resistance: | 1.74kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15,000
$0.0013
75,000
$0.0013
200,000
$0.0012
500,000
$0.0012
1,250,000+
$0.0011
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount