text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060321R5FKEA

CRCW Series 0603 125 mW 21.5 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay CRCW060321R5FKEA - Technical Attributes
Attributes Table
Resistance: 21.5Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$32.50
USD
Quantity
Unit Price
15,000
$0.0013
75,000
$0.0013
200,000
$0.0012
500,000
$0.0012
1,250,000+
$0.0011
Product Variant Information section