Manufacturer Part #
CRCW080518K2FKTA
CRCW Series 0805 0.125 W 18.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
Vishay CRCW080518K2FKTA - Technical Attributes
Attributes Table
| Resistance: | 18.2kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.016
15,000
$0.0156
25,000
$0.0154
50,000
$0.0152
100,000+
$0.0148
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount