Manufacturer Part #
CRCW12064K99FKEAHP
CRCW Series 1206 4.99 kOhm ±1 % 0.75 W ±100 ppm/K SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2320 | ||||||||||
Product Specification Section
Vishay CRCW12064K99FKEAHP - Technical Attributes
Attributes Table
| Resistance: | 4.99kΩ |
| Rated Power: | 0.75W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Dimension: | L 3.1mm x W 1.6mm x H 0.5mm |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0428
10,000
$0.0421
15,000
$0.0417
20,000
$0.0414
25,000+
$0.0405
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount