text.skipToContent text.skipToNavigation

Manufacturer Part #

CSNL2010FT22L0

CSNL 2010 1.5 W 0.022Ω ±1% ±50 ppm/°C Metal Foil Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSNL2010FT22L0 - Technical Attributes
Attributes Table
Resistance: 0.022Ω
Rated Power: 1.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2010 (5025 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$310.00
USD
Quantity
Unit Price
2,000
$0.155
4,000
$0.153
6,000
$0.152
8,000
$0.151
10,000+
$0.148
Product Variant Information section