text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2512FKR270

CSRN Series 2512 2W 270 mOhm ±1% ±200 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRN2512FKR270 - Technical Attributes
Attributes Table
Resistance: 270mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.35mm x W  3.15mm x H  0.7mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$135.00
USD
Quantity
Unit Price
1,000
$0.135
2,000
$0.133
4,000
$0.132
5,000
$0.131
15,000+
$0.128
Product Variant Information section