text.skipToContent text.skipToNavigation

Manufacturer Part #

D55342K07B1E00RS3

D Series 1 kOhm 250 W ±1 % 25 ppm/K Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Vishay D55342K07B1E00RS3 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 250W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): 25ppm/K
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 1.09mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
1,000
$0.45
2,000
$0.445
3,000
$0.44
4,000+
$0.435
Product Variant Information section