text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-8AEB301V

ERA Series 1206 300 Ohm ±0.1% 0.25 W ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1851
Product Specification Section
Panasonic Industry ERA-8AEB301V - Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$352.50
USD
Quantity
Unit Price
5,000
$0.0705
10,000
$0.0694
15,000
$0.0687
20,000
$0.0682
25,000+
$0.0667