text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNF3400C

ERJ Series 0201 340 Ohm ±1% 0.05 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1545
Product Specification Section
Panasonic Industry ERJ-1GNF3400C - Technical Attributes
Attributes Table
Resistance: 340Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$78.00
USD
Quantity
Unit Price
15,000
$0.0052
45,000
$0.005
60,000
$0.0049
150,000
$0.0048
225,000+
$0.0047