text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF1053V

ERJ Series 1206 105 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1702
Product Specification Section
Panasonic Industry ERJ-8ENF1053V - Technical Attributes
Attributes Table
Resistance: 105kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$84.50
USD
Quantity
Unit Price
5,000
$0.0169
15,000
$0.0165
25,000
$0.0164
50,000
$0.0161
100,000+
$0.0157