text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR2500002004JR500

HVR25 Series Ø 2.5 x 6.5 mm 2 MOhm ±5 % 0.25 W ±200 ppm/K Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay HVR2500002004JR500 - Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Metal Film
Working Voltage-Nom: 1600V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.5mm x D  2.5mm
Height - Max: 2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.50
USD
Quantity
Unit Price
5,000
$0.0477
10,000
$0.0469
15,000
$0.0465
20,000
$0.0461
25,000+
$0.0451
Product Variant Information section