text.skipToContent text.skipToNavigation

Manufacturer Part #

LTO100FR0500JTE3

LTO100 Series 20.7 x 15.76 mm 100 W 0.05 Ohm ±5 % ±150 ppm/°C Power Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LTO100FR0500JTE3 - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 100W
Tolerance (%): ±5%
Temp Coefficient: ±150ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
360
Factory Lead Time:
14 Weeks
Minimum Order:
120
Multiple Of:
30
Total
$692.40
USD
Quantity
Unit Price
120
$5.77
150
$5.76
300+
$5.71
Product Variant Information section