text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FBF52-243R

Metal Film Resistors - Through Hole 243 OHM 1/4W 1%

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
YAGEO MFR-25FBF52-243R - Technical Attributes
Attributes Table
Resistance: 243Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
No. of Terminations: 2
Overload Voltage - Max: 500V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
10,000
$0.0065
30,000
$0.0063
50,000
$0.0062
100,000
$0.0061
200,000+
$0.0059
Product Variant Information section