text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC02J103TRF

Res Thick Film 0201 10K Ohm 5% 0.05W

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
NIC Components NRC02J103TRF - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
430,000
USA:
430,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
10,000
$0.002
40,000
$0.0019
150,000
$0.0019
250,000
$0.0018
500,000+
$0.0018
Product Variant Information section