text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC300004707FAC000

PAC Series Ø5.5 x 16.5 mm 3 W 0.47 Ohm ±100 ppm/K Cemented Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Vishay PAC300004707FAC000 - Technical Attributes
Attributes Table
Resistance: 0.47Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Temp Coefficient (ppm/K): ±100ppm/K
Dimension: L  16.5mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
500
$0.38
1,000
$0.375
1,500
$0.37
2,500+
$0.36
Product Variant Information section