text.skipToContent text.skipToNavigation

Manufacturer Part #

PE2512FKM070R05L

PE Series 2512 1 W 50 mOhm ±1 % ±75 ppm/°C SMT Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
YAGEO PE2512FKM070R05L - Technical Attributes
Attributes Table
Resistance: 50mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.223V
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.20
USD
Quantity
Unit Price
4,000
$0.0733
8,000
$0.0721
12,000
$0.0714
16,000
$0.0709
20,000+
$0.0693
Product Variant Information section