text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000201209JA100

Res Metal Film 12 Ohm 5% 2W 250ppm/C Conformal Coated AXL Automotive Ammo

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay PR02000201209JA100 - Technical Attributes
Attributes Table
Resistance: 12Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  3.9mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,000
USA:
16,000
62,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.40
USD
Quantity
Unit Price
1,000
$0.0754
3,000
$0.0733
5,000
$0.0723
10,000
$0.0711
20,000+
$0.0691
Product Variant Information section