Manufacturer Part #
PTF65200R00AYBF
PTF Series Ø3.68x9.53mm 0.25 W 200 Ohm ±0.05% ±10 ppm/°C Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay PTF65200R00AYBF - Technical Attributes
Attributes Table
| Resistance: | 200Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.05% |
| Temp Coefficient: | ±10ppm/°C |
| Dimension: | L 9.53mm x D 3.68mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100+
$10.38
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole