text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402JR-07200RL

RC Series 0402 0.063 W 200 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
YAGEO RC0402JR-07200RL - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Features & Applications

The RC0402JR-07200RL is a 0402 (.04” X .02”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 5%. The ohmic value of this device is 200 ohms. The RC0402JR-07200RL is Lead-Free/RoHS.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
Pricing Section
Global Stock:
90
USA:
90
90
Factory Stock:Factory Stock:
660,000
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.06
USD
Quantity
Unit Price
30,000
$0.0007
100,000
$0.0006
250,000
$0.0006
750,000
$0.0006
1,500,000+
$0.0006
Product Variant Information section