text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-070RL

RC Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

Product Specification Section
YAGEO RC0603FR-070RL - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.1W
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,950,000
USA:
1,950,000
On Order:
0
Factory Stock:Factory Stock:
5,380,000
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.50
USD
Quantity
Unit Price
5,000
$0.0095
15,000
$0.0092
25,000
$0.0091
100,000
$0.0088
150,000+
$0.0086