Manufacturer Part #
RC0805DR-0710K7L
RC Series 0805 0.125 W 10.7 kOhm ±0.5 % ±100 ppm/°C SMT Thick Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RC0805DR-0710K7L - Technical Attributes
Attributes Table
| Resistance: | 10.7kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Dimension: | L 2mm x W 1.25mm |
| Height - Max: | 0.6mm |
| Dielectric Withstanding Voltage: | 300V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0081
15,000
$0.0079
25,000
$0.0078
100,000
$0.0075
150,000+
$0.0073
Product Variant Information section
Available Packaging
Package Qty:
5000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount