text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-074R7L

RC Series 1206 0.25 W 4.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2452
Product Specification Section
YAGEO RC1206FR-074R7L - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.00
USD
Quantity
Unit Price
5,000
$0.0104
15,000
$0.0101
25,000
$0.0099
75,000
$0.0096
125,000+
$0.0093