text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010FK-071ML

RC Series 2010 0.75 W 1 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
YAGEO RC2010FK-071ML - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Pricing Section
Global Stock:
148,000
USA:
148,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
4,000
$0.0205
12,000
$0.02
20,000
$0.0198
40,000
$0.0195
80,000+
$0.019
Product Variant Information section