text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL1225100RFKEG

RCL Series 1225 100 Ω 2 W ±1% ±100 ppm/K Long Side Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCL1225100RFKEG - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1225 (3263 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$450.00
USD
Quantity
Unit Price
2,000
$0.225
4,000+
$0.22
Product Variant Information section